Part Details for TIP32A by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of TIP32A by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP32A
TIP32A CAD Models
TIP32A Part Data Attributes:
|
TIP32A
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TIP32A
Jiangsu Changjiang Electronics Technology Co Ltd
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 3 MHz |