Part Details for TIP32A by Harris Semiconductor
Overview of TIP32A by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-220AB | 125 |
|
$0.2320 / $0.3480 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-220AB | 625 |
|
$0.4290 / $1.6500 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 3A, 60V, PNP, TO-220AB, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1645 |
|
$0.1547 / $0.1820 | Buy Now |