Part Details for TIP32A by Fairchild Semiconductor Corporation
Overview of TIP32A by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 920 |
|
RFQ | ||
|
Bristol Electronics | 690 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-220AB | 552 |
|
$0.2900 / $0.5800 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 3A, 60V, PNP, TO-220AB, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7178 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for TIP32A
TIP32A CAD Models
TIP32A Part Data Attributes:
|
TIP32A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TIP32A
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP32A
This table gives cross-reference parts and alternative options found for TIP32A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP32ATU | PNP Epitaxial Silicon Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1000/RAIL | Fairchild Semiconductor Corporation | TIP32A vs TIP32ATU |