Part Details for TIP32 by National Semiconductor Corporation
Overview of TIP32 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 1647 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-220AB | 1317 |
|
$0.1950 / $0.7500 | Buy Now |
Part Details for TIP32
TIP32 CAD Models
TIP32 Part Data Attributes:
|
TIP32
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TIP32
National Semiconductor Corporation
TRANSISTOR,BJT,PNP,40V V(BR)CEO,3A I(C),TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP32
This table gives cross-reference parts and alternative options found for TIP32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP29C | Transistor, | Harris Semiconductor | TIP32 vs TIP29C |
TIP32 | Transistor, | Harris Semiconductor | TIP32 vs TIP32 |
TIP29A | Transistor | Harris Semiconductor | TIP32 vs TIP29A |