Part Details for TIP32 by Motorola Semiconductor Products
Overview of TIP32 by Motorola Semiconductor Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 753 |
|
$0.1800 / $0.5625 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,PNP,40V V(BR)CEO,3A I(C),TO-220AB | 2699 |
|
$0.1450 / $0.3480 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,40V V(BR)CEO,3A I(C),TO-220AB | 344 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,40V V(BR)CEO,3A I(C),TO-220AB | 160 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,40V V(BR)CEO,3A I(C),TO-220AB | 157 |
|
$0.3480 / $0.5800 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,40V V(BR)CEO,3A I(C),TO-220AB | 12 |
|
$0.4816 / $0.6020 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 546 |
|
RFQ |
Part Details for TIP32
TIP32 CAD Models
TIP32 Part Data Attributes
|
TIP32
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
TIP32
Motorola Semiconductor Products
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP32
This table gives cross-reference parts and alternative options found for TIP32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP32B | Toshiba America Electronic Components | Check for Price | TIP32B | TIP32 vs TIP32B |
TIP32 | Toshiba America Electronic Components | Check for Price | TIP32 | TIP32 vs TIP32 |
TIP32A | National Semiconductor Corporation | Check for Price | TRANSISTOR,BJT,PNP,60V V(BR)CEO,3A I(C),TO-220AB | TIP32 vs TIP32A |
TIP32A | Toshiba America Electronic Components | Check for Price | TIP32A | TIP32 vs TIP32A |
TIP32 | Harris Semiconductor | Check for Price | Transistor, | TIP32 vs TIP32 |