Part Details for TIP32 by Fairchild Semiconductor Corporation
Overview of TIP32 by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TIP32-ND
|
DigiKey | TRANS PNP 40V 3A TO220-3 Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16630 In Stock |
|
$0.1800 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-220AB | 23 |
|
$0.4904 / $0.6130 | Buy Now |
|
Rochester Electronics | TIP32 - PNP Power Transistor 40V/3A TO-220 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16630 |
|
$0.1547 / $0.1820 | Buy Now |
|
Chip1Cloud | TRANS PNP 40V 3A TO220AB | 6400 |
|
RFQ |
Part Details for TIP32
TIP32 CAD Models
TIP32 Part Data Attributes:
|
TIP32
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TIP32
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP32
This table gives cross-reference parts and alternative options found for TIP32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP32 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | TIP32 vs TIP32 |
TIP32 | 3A, 40V, PNP, Si, POWER TRANSISTOR | Texas Instruments | TIP32 vs TIP32 |
TIP32 | Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | TIP32 vs TIP32 |
TIP32B | 3A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32 vs TIP32B |
TIP32B | 3A, 80V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | TIP32 vs TIP32B |
TIP32BTU | 3A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | TIP32 vs TIP32BTU |
TIP32A | 3A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32 vs TIP32A |
TIP32 | 3A, 40V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | TIP32 vs TIP32 |
TIP32G | PNP Bipolar Power Transistor 40 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP32 vs TIP32G |
TIP32 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin, | Microsemi Corporation | TIP32 vs TIP32 |