Part Details for TIP31AG (ALTERNATE: 7743672) by onsemi
Overview of TIP31AG (ALTERNATE: 7743672) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP31AG (ALTERNATE: 7743672)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099670
|
RS | Transistor, Bipolar, Si, NPN, Power, VCEO 60VDC, IC 3A, PD 40W, TO-220AB, VCBO 60VDC | ON Semiconductor TIP31AG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.8500 | RFQ |