-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Power Transistor, 1200-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-220AB | 9 |
|
$0.4200 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-220AB | 120 |
|
$0.4550 / $0.9100 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 3A, 60V, NPN, TO-220AB, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 505 |
|
$0.2777 / $0.3267 | Buy Now |
DISTI #
SMC-TIP31A
|
Sensible Micro Corporation | Transistor, Bipol, Npn, 60V, To-220Ab-3 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1136 Container: Tubes | 141 |
|
$1.0880 / $1.2160 | RFQ |
DISTI #
TIP31A
|
EBV Elektronik | Transistor GP BJT NPN 60V 3A 3-Pin TO-220AB Bulk (Alt: TIP31A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP31A
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP31A
onsemi
NPN Bipolar Power Transistor, 1200-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for TIP31A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP31A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP31AAF | 3A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP31A vs TIP31AAF |
TIP31ABG | 3A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP31A vs TIP31ABG |
TIP31AG | NPN Bipolar Power Transistor 60 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP31A vs TIP31AG |
TIP31ABA | 3A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP31A vs TIP31ABA |
TIP31A | 3A, 60V, NPN, Si, POWER TRANSISTOR | Texas Instruments | TIP31A vs TIP31A |
TIP31AAK | 3A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP31A vs TIP31AAK |
TIP31AAJ | 3A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP31A vs TIP31AAJ |
TIP31AAS | 3A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP31A vs TIP31AAS |
TIP31ABS | 3A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP31A vs TIP31ABS |
TIP31ABC | 3A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP31A vs TIP31ABC |