-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPLEMENTARY SILICON POWER TRANSISTORS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X3392
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 60 V, 40 W, 3 A, 50 Rohs Compliant: Yes |Stmicroelectronics TIP31A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5684 |
|
$0.3210 / $0.8820 | Buy Now |
DISTI #
497-2602-5-ND
|
DigiKey | TRANS NPN 60V 3A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1736 In Stock |
|
$0.2572 / $0.7700 | Buy Now |
DISTI #
TIP31A
|
Avnet Americas | Transistor GP BJT NPN 60V 3A 3-Pin TO-220 Tube - Rail/Tube (Alt: TIP31A) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.2251 / $0.2348 | Buy Now |
DISTI #
34X3392
|
Avnet Americas | Transistor GP BJT NPN 60V 3A 3-Pin TO-220 Tube - Bulk (Alt: 34X3392) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 893 Partner Stock |
|
$0.4330 / $0.9580 | Buy Now |
DISTI #
511-TIP31A
|
Mouser Electronics | Bipolar Transistors - BJT NPN Gen Pur Power RoHS: Compliant | 4483 |
|
$0.2720 / $0.7100 | Buy Now |
DISTI #
V36:1790_06568445
|
Arrow Electronics | Trans GP BJT NPN 60V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2314 | Americas - 2528 |
|
$0.2532 / $0.6872 | Buy Now |
DISTI #
V99:2348_18462472
|
Arrow Electronics | Trans GP BJT NPN 60V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 883 |
|
$0.4195 / $0.5471 | Buy Now |
|
STMicroelectronics | COMPLEMENTARY SILICON POWER TRANSISTORS RoHS: Compliant Min Qty: 1 | 4483 |
|
$0.3800 / $0.7000 | Buy Now |
|
Future Electronics | TIP31A Series NPN 60 V 3 A Flange Mount Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 300Tube |
|
$0.2200 / $0.2600 | Buy Now |
|
Future Electronics | TIP31A Series NPN 60 V 3 A Flange Mount Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.2250 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP31A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP31A
STMicroelectronics
COMPLEMENTARY SILICON POWER TRANSISTORS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 40 W | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 1.2 V |
This table gives cross-reference parts and alternative options found for TIP31A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP31A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP31AAJ | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP31A vs TIP31AAJ |
D44C8 | TRANSISTOR 3 A, 60 V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN, BIP General Purpose Power | National Semiconductor Corporation | TIP31A vs D44C8 |
TIP31A16 | 3A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP31A vs TIP31A16 |
TIP31AU2 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP31A vs TIP31AU2 |
TIP31AAF | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP31A vs TIP31AAF |
TIP31AT | 3A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP31A vs TIP31AT |
TIP31A | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | TIP31A vs TIP31A |
TIP31A16 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP31A vs TIP31A16 |
TIP31AUA | 3A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP31A vs TIP31AUA |
KSD880G | Power Bipolar Transistor | onsemi | TIP31A vs KSD880G |