Part Details for TIP318 by New Jersey Semiconductor Products Inc
Overview of TIP318 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TIP318
TIP318 CAD Models
TIP318 Part Data Attributes:
|
TIP318
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
TIP318
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220 Tube
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON |