-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 100 V NPN Power Bipolar Junction Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0623
|
Newark | 1.0 A, 100 V Npn Bipolar Power Transistor/ Tube Rohs Compliant: Yes |Onsemi TIP29CG Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6320 / $1.0900 | Buy Now |
DISTI #
TIP29CGOS-ND
|
DigiKey | TRANS NPN 100V 1A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2666 In Stock |
|
$0.4208 / $1.1200 | Buy Now |
DISTI #
TIP29CG
|
Avnet Americas | Transistor GP BJT NPN 100V 1A 3-Pin TO-220AB Rail - Rail/Tube (Alt: TIP29CG) RoHS: Compliant Min Qty: 2450 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 3450 Factory Stock |
|
$0.4166 / $0.4973 | Buy Now |
DISTI #
TIP29CG
|
Avnet Americas | Transistor GP BJT NPN 100V 1A 3-Pin TO-220AB Rail - Rail/Tube (Alt: TIP29CG) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3450 Partner Stock |
|
$0.3968 / $0.4736 | Buy Now |
DISTI #
863-TIP29CG
|
Mouser Electronics | Bipolar Transistors - BJT 1A 100V 30W NPN RoHS: Compliant | 0 |
|
$0.4200 / $1.0800 | Order Now |
DISTI #
70099574
|
RS | Transistor, Bipolar, Si, NPN, Power, VCEO 100VDC, IC 1A, PD 30W, TO-220AB, VCBO 100VDC | ON Semiconductor TIP29CG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ |
|
Future Electronics | TIP Series 100 V 1 A NPN Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2550 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4150 / $0.5050 | Buy Now |
|
Future Electronics | TIP Series 100 V 1 A NPN Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2550 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4150 / $0.5050 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT NPN 100V 1A 3-Pin(3+Tab) TO-220AB Rail RoHS: Compliant |
60 In Stock |
|
$0.3948 / $0.4849 | Buy Now |
|
Bristol Electronics | 990 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP29CG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP29CG
onsemi
1.0 A, 100 V NPN Power Bipolar Junction Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for TIP29CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP29CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP29C | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | TIP29CG vs TIP29C |
TIP29C | 1.0 A, 100 V NPN Bipolar Power Transistor, 1200-BLKBG | onsemi | TIP29CG vs TIP29C |
TIP29C | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Bourns Inc | TIP29CG vs TIP29C |
TIP29C | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | SPC Multicomp | TIP29CG vs TIP29C |
TIP29C | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | TIP29CG vs TIP29C |
TIP29C | COMPLEMENTARY SILICON POWER TRANSISTORS | STMicroelectronics | TIP29CG vs TIP29C |
TIP29C | Power Bipolar Transistor, 2A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | TIP29CG vs TIP29C |