-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 60 V, NPN Power Bipolar Junction Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP29AGOS-ND
|
DigiKey | TRANS NPN 60V 1A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
546 In Stock |
|
$0.3815 / $1.0200 | Buy Now |
DISTI #
TIP29AG
|
Avnet Americas | Transistor GP BJT NPN 60V 1A 3-Pin TO-220AB Rail - Rail/Tube (Alt: TIP29AG) RoHS: Compliant Min Qty: 2450 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.3777 / $0.4508 | Buy Now |
DISTI #
863-TIP29AG
|
Mouser Electronics | Bipolar Transistors - BJT 1A 60V 30W NPN RoHS: Compliant | 0 |
|
$0.3810 / $1.0100 | Order Now |
|
Future Electronics | TIP Series 60 V 1 A NPN Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2150 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3750 / $0.4450 | Buy Now |
|
Future Electronics | TIP Series 60 V 1 A NPN Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2150 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3750 / $0.4450 | Buy Now |
|
Rochester Electronics | TIP29 - Power Bipolar Transistor, 1A, 60V, NPN, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 22606 |
|
$0.3776 / $0.4442 | Buy Now |
DISTI #
TIP29AG
|
TME | Transistor: NPN, bipolar, 60V, 1A, 30W, TO220AB Min Qty: 1 | 22 |
|
$0.5270 / $0.9550 | Buy Now |
DISTI #
TIP29AG
|
Avnet Silica | Transistor GP BJT NPN 60V 1A 3-Pin TO-220AB Rail (Alt: TIP29AG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TIP29AG
|
EBV Elektronik | Transistor GP BJT NPN 60V 1A 3-Pin TO-220AB Rail (Alt: TIP29AG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP29AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP29AG
onsemi
1.0 A, 60 V, NPN Power Bipolar Junction Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Description | Bipolar Transistors - BJT 1A 60V 30W NPN | |
Samacsys Manufacturer | onsemi | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for TIP29AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP29AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP29A | NPN Bipolar Power Transistor, 1200-BLKBG | onsemi | TIP29AG vs TIP29A |
TIP29A | 1A, 60V, NPN, Si, POWER TRANSISTOR | Texas Instruments | TIP29AG vs TIP29A |