Datasheets
TIP29A by:

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN

Part Details for TIP29A by SPC Multicomp

Overview of TIP29A by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TIP29A

Part # Distributor Description Stock Price Buy
DISTI # 38K8300
Newark Bipolar (Bjt) Single Transistor, General Purpose, Npn, 60 V, 3 Mhz, 30 W, 3 A, 40 Rohs Compliant: Yes |Multicomp Pro TIP29A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 4
  • 1 $0.6750
  • 10 $0.5460
  • 50 $0.4080
  • 100 $0.3560
  • 500 $0.3370
  • 1,000 $0.2840
  • 5,000 $0.2590
  • 10,000 $0.2460
$0.2460 / $0.6750 Buy Now

Part Details for TIP29A

TIP29A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TIP29A Part Data Attributes:

TIP29A SPC Multicomp
Buy Now Datasheet
Compare Parts:
TIP29A SPC Multicomp Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
Part Life Cycle Code Active
Ihs Manufacturer MULTICOMP PRO
Package Description TO-220, 3 PIN
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 15
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 3 MHz

TIP29A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIP29A by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIP29A by SPC Multicomp

  • Please alert me when TIP29A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TIP29A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIP29A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TIP29A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIP29A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIP29A by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: