Part Details for TIP29A SL TIN/LEAD by Central Semiconductor Corp
Overview of TIP29A SL TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP29A SL TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP29A SL TIN/LEAD
|
Avnet Americas | Transistor GP BJT NPN 60V 1A 3-Pin TO-220 Sleeve (Alt: TIP29A SL TIN/LEAD) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 50 | 0 |
|
$0.5915 / $0.6604 | Buy Now |
DISTI #
610-TIP29ASL-TL
|
Mouser Electronics | Bipolar Transistors - BJT NPN 40Vcbo 5.0Vebo 40Vceo 1A 30W RoHS: Compliant | 0 |
|
$0.5690 / $0.6660 | Order Now |
Part Details for TIP29A SL TIN/LEAD
TIP29A SL TIN/LEAD CAD Models
TIP29A SL TIN/LEAD Part Data Attributes:
|
TIP29A SL TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
TIP29A SL TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |