Part Details for TIP2955 by Mospec Semiconductor Corp
Overview of TIP2955 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP2955
TIP2955 CAD Models
TIP2955 Part Data Attributes
|
TIP2955
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
TIP2955
Mospec Semiconductor Corp
Power Bipolar Transistor, 15A I(C), PNP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 100 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP2955
This table gives cross-reference parts and alternative options found for TIP2955. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP2955, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP2955 | Power Bipolar Transistor, | SPC Multicomp | TIP2955 vs TIP2955 |
TIP2955LEADFREE | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin | Central Semiconductor Corp | TIP2955 vs TIP2955LEADFREE |
TIP2955 | Low voltage PNP power transistor | STMicroelectronics | TIP2955 vs TIP2955 |
TIP2955 | 15A, 70V, PNP, Si, POWER TRANSISTOR | Texas Instruments | TIP2955 vs TIP2955 |
TIP2955 | 15A, 60V, PNP, Si, POWER TRANSISTOR, SOT-93, 3 PIN | NXP Semiconductors | TIP2955 vs TIP2955 |