-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 A, 100 V PNP Darlington Bipolar Junction Transistor, TO-220-3, 1200-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86032711
|
Verical | Trans Darlington PNP 100V 10A 80000mW 3-Pin(3+Tab) TO-220 Bag Min Qty: 307 Package Multiple: 1 Date Code: 2201 | Americas - 1124 |
|
$1.1050 / $1.2220 | Buy Now |
DISTI #
86044729
|
Verical | Trans Darlington PNP 100V 10A 80000mW 3-Pin(3+Tab) TO-220 Bag Min Qty: 307 Package Multiple: 1 Date Code: 2101 | Americas - 314 |
|
$1.1050 / $1.2220 | Buy Now |
|
Rochester Electronics | Power Transistors-POWER BIPOLAR RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 938 |
|
$0.8840 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP147T
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP147T
onsemi
10 A, 100 V PNP Darlington Bipolar Junction Transistor, TO-220-3, 1200-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for TIP147T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP147T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP147T | Baneasa SA | Check for Price | Power Bipolar Transistor, 15A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP147T vs TIP147T |
TIP147T | Continental Device India Ltd | $0.3872 | Power Bipolar Transistor, 10A I(C), PNP | TIP147T vs TIP147T |
TIP147TLEADFREE | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP147T vs TIP147TLEADFREE |
TIP147T | Fairchild Semiconductor Corporation | Check for Price | PNP Epitaxial Silicon Darlington Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1200/BULK | TIP147T vs TIP147T |
TIP147T | Mospec Semiconductor Corp | Check for Price | Power Bipolar Transistor, 10A I(C), PNP | TIP147T vs TIP147T |