Part Details for TIP147FTU by onsemi
Overview of TIP147FTU by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP147FTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP147FTU-ND
|
DigiKey | TRANS PNP DARL 100V 10A TO3PF Min Qty: 1 Lead time: 99 Weeks Container: Tube |
75 In Stock |
|
$1.6293 / $2.8000 | Buy Now |
DISTI #
V79:2366_24957977
|
Arrow Electronics | Trans Darlington PNP 100V 10A 60000mW 3-Pin(3+Tab) TO-3PF Tube Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 350 |
|
$0.8280 | Buy Now |
DISTI #
P40:2555_19939004
|
Arrow Electronics | Trans Darlington PNP 100V 10A 60000mW 3-Pin(3+Tab) TO-3PF Tube Min Qty: 1 Package Multiple: 1 Date Code: 2016 | Europe - 260 |
|
$0.8821 | Buy Now |
DISTI #
54287069
|
Verical | Trans Darlington PNP 100V 10A 60000mW 3-Pin(3+Tab) TO-3PF Tube Min Qty: 7 Package Multiple: 1 Date Code: 1749 | Americas - 350 |
|
$0.8280 | Buy Now |
|
Rochester Electronics | TIP147FTU - PNP Epitaxial Darlington Transistor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1080 |
|
$1.0700 / $1.2600 | Buy Now |
|
Flip Electronics | Stock, ship today | 360 |
|
RFQ |
Part Details for TIP147FTU
TIP147FTU CAD Models
TIP147FTU Part Data Attributes
|
TIP147FTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP147FTU
onsemi
PNP Epitaxial Darlington Transistor, TO-3PF-3L, 360-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3PF-3L | |
Package Description | TO-3PF, 3 PIN | |
Manufacturer Package Code | 340AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for TIP147FTU
This table gives cross-reference parts and alternative options found for TIP147FTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP147FTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP147F | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3PF, 3 PIN | TIP147FTU vs TIP147F |