Part Details for TIP140 by NTE Electronics Inc
Overview of TIP140 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C6992
|
Newark | Transistor Npn Silicon Darlington Bvceo=60V Ic=10A To-247 Case With Base-Emitter Shunt Resistors |Nte Electronics TIP140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-TIP140-ND
|
DigiKey | TRANS NPN 60V 10A TO218 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
289 In Stock |
|
$2.0900 / $2.5200 | Buy Now |
|
Onlinecomponents.com |
75 In Stock |
|
$1.9200 / $2.9200 | Buy Now | |
DISTI #
TIP140-NTE
|
TME | Transistor: NPN, bipolar, 60V, 10A, 125W, TO247-3 Min Qty: 1 | 0 |
|
$2.1700 / $2.7300 | RFQ |
|
Master Electronics |
75 In Stock |
|
$1.9200 / $2.9200 | Buy Now |
Part Details for TIP140
TIP140 CAD Models
TIP140 Part Data Attributes:
|
TIP140
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TIP140
NTE Electronics Inc
Power Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-19 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3 V |