Part Details for TIP127 by Minos
Overview of TIP127 by Minos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1000@3V,0.5A 100V PNP 5A 2W TO-220 Darlington Transistors ROHS | 2005 |
|
$0.1085 / $0.2159 | Buy Now |
|
LCSC | 10003V0.5A 100V PNP 5A 2W TO-220 Darlington Transistors ROHS | 2005 |
|
$0.1107 / $0.2203 | Buy Now |