Part Details for TIP127 by Luguang Electronic Technology Co Ltd
Overview of TIP127 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP127-LGE
|
TME | Transistor: PNP, bipolar, Darlington, 100V, 5A, 2W, TO220 Min Qty: 3 | 1124 |
|
$0.1840 / $0.3390 | Buy Now |