-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium Power NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7300
|
Newark | Transistor, Bipol, Npn, 80V, To-220-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Transition Frequency Ft:-, Power Dissipation Pd:65W, Dc Collector Current:5A, Dc Current Gain Hfe:1000Hfe, Transistor Case Rohs Compliant: Yes |Onsemi TIP121G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5130 / $1.1000 | Buy Now |
DISTI #
2832-TIP121G-ND
|
DigiKey | TRANS NPN DARL 80V 5A TO220 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1350 In Stock |
|
$0.4200 | Buy Now |
DISTI #
TIP121GOS-ND
|
DigiKey | TRANS NPN DARL 80V 5A TO220 Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3691 / $1.5500 | Buy Now |
DISTI #
TIP121G
|
Avnet Americas | Transistor Darlington NPN 80V 5A 3-Pin TO-220AB Rail - Rail/Tube (Alt: TIP121G) RoHS: Compliant Min Qty: 1700 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3750 / $0.4016 | Buy Now |
DISTI #
863-TIP121G
|
Mouser Electronics | Darlington Transistors 5A 80V Bipolar Power NPN RoHS: Compliant | 4431 |
|
$0.4220 / $1.1700 | Buy Now |
DISTI #
V36:1790_07309957
|
Arrow Electronics | Trans Darlington NPN 80V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2406 | Americas - 1694 |
|
$0.3650 / $0.6058 | Buy Now |
DISTI #
V79:2366_17791345
|
Arrow Electronics | Trans Darlington NPN 80V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 2252 | Americas - 60 |
|
$0.2171 / $0.3017 | Buy Now |
|
Future Electronics | TIP Series 80 V 5 A NPN Medium Power Darlington Silicon Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.3800 / $0.4500 | Buy Now |
|
Future Electronics | TIP Series 80 V 5 A NPN Medium Power Darlington Silicon Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.3800 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Bipolar (BJT) Transistor NPN - Darlington 80 V 5 A 2 W Through Hole TO-220 RoHS: Compliant |
500 In Stock 1500 On Order |
|
$0.3572 / $0.4407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP121G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP121G
onsemi
Medium Power NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for TIP121G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP121G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP121 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, NPN, Silicon, TO-220, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | TIP121G vs TIP121 |
TIP121 | STMicroelectronics | $0.3864 | Low voltage NPN power Darlington transistor | TIP121G vs TIP121 |
TIP121BV | onsemi | Check for Price | TRANSISTOR 5 A, 80 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | TIP121G vs TIP121BV |
TIP121BC | onsemi | Check for Price | TRANSISTOR 5 A, 80 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | TIP121G vs TIP121BC |
TIP121BU | onsemi | Check for Price | TRANSISTOR 5 A, 80 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | TIP121G vs TIP121BU |
TIP121 | Diotec Semiconductor AG | Check for Price | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC PACKAGE-3 | TIP121G vs TIP121 |