-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium Power NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7299
|
Newark | Transistor, Bipol, Aec-Q100, Npn, 60V, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:60V, Power Dissipation Pd:65W, Dc Collector Current:5A, Rf Transistor Case:To-220, No. Of Pins:3Pins, Dc Current Gain Hfe:1000Hfe Rohs Compliant: Yes |Onsemi TIP120G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1500 |
|
$0.3290 / $0.6620 | Buy Now |
DISTI #
TIP120GOS-ND
|
DigiKey | TRANS NPN DARL 60V 5A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3149 In Stock |
|
$0.2379 / $0.7100 | Buy Now |
DISTI #
TIP120G
|
Avnet Americas | Transistor Darlington NPN 60V 5A 3-Pin TO-220AB Rail - Rail/Tube (Alt: TIP120G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 999 |
|
$0.2298 / $0.2751 | Buy Now |
DISTI #
863-TIP120G
|
Mouser Electronics | Darlington Transistors 5A 60V Bipolar Power NPN RoHS: Compliant | 7511 |
|
$0.2700 / $0.5300 | Buy Now |
DISTI #
V36:1790_07291841
|
Arrow Electronics | Trans Darlington NPN 60V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks Date Code: 2348 | Americas - 2960 |
|
$0.2373 / $0.3249 | Buy Now |
|
Future Electronics | TIP Series 60 V 5 A NPN Medium Power Darlington Silicon Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 8515Tube |
|
$0.2350 / $0.2800 | Buy Now |
|
Future Electronics | TIP Series 60 V 5 A NPN Medium Power Darlington Silicon Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2950 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2350 / $0.2800 | Buy Now |
DISTI #
76839903
|
Verical | Trans Darlington NPN 60V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 27 Package Multiple: 1 Date Code: 2348 | Americas - 2960 |
|
$0.2373 / $0.2796 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Bristol Electronics | 6165 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP120G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP120G
onsemi
Medium Power NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for TIP120G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP120G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP120 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | TIP120G vs TIP120 |
TIP120 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | General Transistor Corp | TIP120G vs TIP120 |
TIP120 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | TIP120G vs TIP120 |
TIP120 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Semitronics Corp | TIP120G vs TIP120 |
TIP120 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | TIP120G vs TIP120 |
TIP120 | NPN Epitaxial Darlington Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1200/BULK | Fairchild Semiconductor Corporation | TIP120G vs TIP120 |
TIP120 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Panasonic Electronic Components | TIP120G vs TIP120 |
TIP120 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | Swampscott Electronics Co Inc | TIP120G vs TIP120 |
TIP120 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | TIP120G vs TIP120 |
TIP120 | Power Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | TIP120G vs TIP120 |