Part Details for TIP120 by SPC Multicomp
Overview of TIP120 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K8292
|
Newark | Bipolar (Bjt) Single Transistor, Darlington, Npn, 60 V, 65 W, 5 A, 1000 Rohs Compliant: Yes |Multicomp Pro TIP120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7715 |
|
$0.2770 / $0.7590 | Buy Now |
DISTI #
9294210
|
element14 Asia-Pacific | DARLINGTON TRANS, NPN, 60V, 5A, TO-220 RoHS: Compliant Min Qty: 1 Container: Each | 13937 |
|
$0.3363 / $0.6815 | Buy Now |
DISTI #
9294210
|
Farnell | DARLINGTON TRANS, NPN, 60V, 5A, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 12793 |
|
$0.4517 / $1.8069 | Buy Now |
Part Details for TIP120
TIP120 CAD Models
TIP120 Part Data Attributes:
|
TIP120
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
TIP120
SPC Multicomp
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 65 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for TIP120
This table gives cross-reference parts and alternative options found for TIP120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP120BV | 5A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP120 vs TIP120BV |
TIP120DW | 5A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP120 vs TIP120DW |
TIP120BG | 5A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP120 vs TIP120BG |
TIP120BS | 5A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP120 vs TIP120BS |
TIP120BC | 5A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP120 vs TIP120BC |
TIP120BD | 5A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP120 vs TIP120BD |
TIP120BU | 5A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP120 vs TIP120BU |
TIP120AU | TRANSISTOR 5 A, 60 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | TIP120 vs TIP120AU |