-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage NPN power Darlington transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M9095
|
Newark | Bipolar (Bjt) Single Transistor, Darlington, Npn, 100 V, 2 W, 2 A, 1000 Rohs Compliant: Yes |Stmicroelectronics TIP112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3766 |
|
$0.3560 / $0.9680 | Buy Now |
DISTI #
497-2533-5-ND
|
DigiKey | TRANS NPN DARL 100V 2A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2805 / $0.8400 | Buy Now |
DISTI #
TIP112
|
Avnet Americas | Transistor Darlington NPN 100V 2A 3-Pin TO-220 Tube - Rail/Tube (Alt: TIP112) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.2328 / $0.2649 | Buy Now |
DISTI #
511-TIP112
|
Mouser Electronics | Darlington Transistors NPN Power Darlington RoHS: Compliant | 0 |
|
$0.3030 / $0.8400 | Order Now |
|
STMicroelectronics | Low voltage NPN power Darlington transistor RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4100 / $0.8200 | Buy Now |
|
Future Electronics | TIP112 Series NPN 100 V 2 A Complementary Power Darlington Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2400 / $0.2850 | Buy Now |
|
Future Electronics | TIP112 Series NPN 100 V 2 A Complementary Power Darlington Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2550 / $0.3050 | Buy Now |
|
Future Electronics | TIP112 Series NPN 100 V 2 A Complementary Power Darlington Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2550 / $0.3050 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Bristol Electronics | 38 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP112
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP112
STMicroelectronics
Low voltage NPN power Darlington transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 50 W | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.5 V |
This table gives cross-reference parts and alternative options found for TIP112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N5666S | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | TIP112 vs JAN2N5666S |
JANTXV2N5666S | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | TIP112 vs JANTXV2N5666S |
TIP32C | COMPLEMENTARY SILICON POWER TRANSISTORS | STMicroelectronics | TIP112 vs TIP32C |
JANS2N5666 | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin | Microchip Technology Inc | TIP112 vs JANS2N5666 |
TIP147T | Low voltage PNP power Darlington transistor | STMicroelectronics | TIP112 vs TIP147T |
JANTX2N5666 | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin | Microchip Technology Inc | TIP112 vs JANTX2N5666 |
BD680 | PNP power Darlington transistor | STMicroelectronics | TIP112 vs BD680 |
TIP41C | NPN power transistor | STMicroelectronics | TIP112 vs TIP41C |
TIP105 | Low voltage PNP power Darlington transistor | STMicroelectronics | TIP112 vs TIP105 |
2N5666 | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin | Microchip Technology Inc | TIP112 vs 2N5666 |