Part Details for TIP105 by Texas Instruments
Results Overview of TIP105 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP105 Information
TIP105 by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,DARLINGTON,PNP,60V V(BR)CEO,8A I(C),TO-220AB | 276 |
|
$0.7860 / $1.9650 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,DARLINGTON,PNP,60V V(BR)CEO,8A I(C),TO-220AB | 4 |
|
$0.9825 / $1.1790 | Buy Now |
Part Details for TIP105
TIP105 CAD Models
TIP105 Part Data Attributes
|
TIP105
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIP105
Texas Instruments
TIP105
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 8 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 80 W | |
Surface Mount | NO |
Alternate Parts for TIP105
This table gives cross-reference parts and alternative options found for TIP105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP106 | Texas Instruments | Check for Price | TIP106 | TIP105 vs TIP106 |