Part Details for TINKER POWER SUPPLY-65W by ASUSTeK Computer Inc
Overview of TINKER POWER SUPPLY-65W by ASUSTeK Computer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 | |
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30 | |
TPD4163K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30 |
Price & Stock for TINKER POWER SUPPLY-65W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DISPSU1236
|
Rutronik | Tinker Power Supply 65W EU PWR DC-Jack RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box |
Stock DE - 2 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$25.6600 / $28.2500 | Buy Now |