Part Details for TIM7785-6UL by Toshiba America Electronic Components
Results Overview of TIM7785-6UL by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIM7785-6UL Information
TIM7785-6UL by Toshiba America Electronic Components is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIM7785-6UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIM7785-6UL
|
EBV Elektronik | MICROWAVE POWER GaAs FET 15V 5A 3Pin 211D1B (Alt: TIM7785-6UL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TIM7785-6UL
TIM7785-6UL CAD Models
TIM7785-6UL Part Data Attributes
|
TIM7785-6UL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TIM7785-6UL
Toshiba America Electronic Components
TRANSISTOR X BAND, GaAs, N-CHANNEL, RF POWER, JFET, HERMETIC SEALED, 2-11D1B, 2 PIN, FET RF Power
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | HERMETIC SEALED, 2-11D1B, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 15 V | |
Drain Current-Max (ID) | 5 A | |
FET Technology | JUNCTION | |
Highest Frequency Band | X BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Element Material | GALLIUM ARSENIDE |