Part Details for TIM3.5-2419 by Traco Power
Overview of TIM3.5-2419 by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL22419WFU8Z-TK | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™); Low Noise, Low Power, SPI® Bus, 128 Taps, Wiper Only, MSOP, /Reel | |
ISL22419WFU8Z | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™); Low Noise, Low Power, SPI® Bus, 128 Taps, Wiper Only, MSOP, /Tube | |
8T49N241-999NLGI | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator |
Price & Stock for TIM3.5-2419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIM3.5-2419
|
TME | Converter: DC/DC, 3.5W, Uin: 18÷36VDC, Uout: 9VDC, Iout: 389mA, DIP16 Min Qty: 1 | 0 |
|
$31.9500 / $35.7800 | RFQ |
DISTI #
000000000005655084
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$28.9300 / $34.4000 | Buy Now |
Part Details for TIM3.5-2419
TIM3.5-2419 CAD Models
TIM3.5-2419 Part Data Attributes
|
TIM3.5-2419
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TIM3.5-2419
Traco Power
3.5 Watt DC/DC converter, medical, 2:1 input, 5000 VAC I/O-isolation (2 x MOPP), low leakage current, encapsulated, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-02-07 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 24.3 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.389 A | |
Output Voltage-Max | 9.09 V | |
Output Voltage-Min | 8.91 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 3.5 W | |
Trim/Adjustable Output | NO | |
Width | 14.4 mm |