Part Details for TIM3.5-2412SM by Traco Power
Overview of TIM3.5-2412SM by Traco Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TIM3.5-2412SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$50.5096 / $53.1680 | Buy Now | |
DISTI #
TIM3.5-2412SM
|
TME | Converter: DC/DC, 3.5W, Uin: 18÷36V, Uout: 12VDC, Iout: 292mA, SMT Min Qty: 1 | 30 |
|
$36.4300 / $40.8300 | Buy Now |
DISTI #
000000000005655079
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$30.8300 / $36.6700 | Buy Now |
Part Details for TIM3.5-2412SM
TIM3.5-2412SM CAD Models
TIM3.5-2412SM Part Data Attributes
|
TIM3.5-2412SM
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TIM3.5-2412SM
Traco Power
3.5 Watt DC/DC converter, medical, 2:1 input, 5000 VAC I/O-isolation (2 x MOPP), low leakage current, encapsulated, SMD (DIP-16)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-02-07 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-609 Code | e3 | |
Length | 24.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.292 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.5 mm | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.5 W | |
Trim/Adjustable Output | NO | |
Width | 18.1 mm |