Part Details for TIM1011-8L by Toshiba America Electronic Components
Results Overview of TIM1011-8L by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIM1011-8L Information
TIM1011-8L by Toshiba America Electronic Components is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TIM1011-8L
TIM1011-8L CAD Models
TIM1011-8L Part Data Attributes
|
TIM1011-8L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TIM1011-8L
Toshiba America Electronic Components
TRANSISTOR X BAND, GaAs, N-CHANNEL, RF POWER, MOSFET, HERMETIC SEALED, 2-11C1B, 2 PIN, FET RF Power
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 15 V | |
Drain Current-Max (ID) | 10.4 A | |
FET Technology | JUNCTION | |
Highest Frequency Band | KU BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for TIM1011-8L
This table gives cross-reference parts and alternative options found for TIM1011-8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIM1011-8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FLM1011-8C | FUJITSU Semiconductor Limited | Check for Price | X BAND, GaAs, N-CHANNEL, RF POWER, JFET, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | TIM1011-8L vs FLM1011-8C |
TIM1011-15 | Toshiba America Electronic Components | Check for Price | TRANSISTOR RF POWER, FET, 2-11C1B, 3 PIN, FET RF Power | TIM1011-8L vs TIM1011-15 |
TIM1011-8 | Toshiba America Electronic Components | Check for Price | TRANSISTOR RF POWER, FET, 2-11C1B, 3 PIN, FET RF Power | TIM1011-8L vs TIM1011-8 |
TIM1011-10 | Toshiba America Electronic Components | Check for Price | TRANSISTOR RF POWER, FET, 2-11C1B, 3 PIN, FET RF Power | TIM1011-8L vs TIM1011-10 |