Part Details for TIM-LP-0-000-0 by u-blox AG
Overview of TIM-LP-0-000-0 by u-blox AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for TIM-LP-0-000-0
TIM-LP-0-000-0 CAD Models
TIM-LP-0-000-0 Part Data Attributes
|
TIM-LP-0-000-0
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
TIM-LP-0-000-0
u-blox AG
Telecom Circuit, 1-Func, LCC-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | U-BLOX AG | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XDMA-N30 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 25.4 mm |