-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1223L | Rochester Electronics LLC | MC1223 - OR/NOR Gate, ECL, CDIP14 | |
MSS5131-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS6122-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9162
|
Newark | Dc-Dc Converter, 15Vdc, 0.2A, 6W, Power Supply Applications:Ite & Medical, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:15Vdc, Output Current - Output 1:200Ma, Output Regulation:- Rohs Compliant: Yes |Traco Power TIM 6-1223 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1700 / $35.7800 | Buy Now |
DISTI #
1951-TIM6-1223-ND
|
DigiKey | 6W MEDICAL DC/DC CONVERTER IN DI Min Qty: 1 Lead time: 99 Weeks Container: Tube |
20 In Stock |
|
$40.2000 / $42.9500 | Buy Now |
DISTI #
495-TIM6-1223
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 9-18Vin +/-15V 200mA DIP-24 Medical RoHS: Compliant | 20 |
|
$39.0300 / $40.4900 | Buy Now |
DISTI #
74981264
|
RS | DC-DC Converter, Medical, 6W, 2 Outputs, 9-18Vin, +-15Vout, DIP-24, TIM 6 Serie | TRACO Power TIM 6-1223 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 99 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9200 / $41.4100 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 6W 9-18Vin +/-15V 200mA DIP-24 Medical | 0 |
|
$89.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy