-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
48236-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. | |
48237-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. | |
48234-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5623
|
Newark | Dc-Dc Converter, 2 O/P, 3.5W, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:3.5W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:117Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Traco Power TIM 3.5-4823 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7500 / $31.1500 | Buy Now |
DISTI #
1951-1775-ND
|
DigiKey | DC DC CONVERTER +/-15V 3.5W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.3200 | Buy Now |
DISTI #
495-TIM3.5-4823
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3.5W 36-75Vin DIP16 +/-15V +/-117mA Med RoHS: Compliant | 0 |
|
$32.9000 / $37.8900 | Order Now |
DISTI #
74628772
|
RS | DC-DC Converter, Medical, 3.5W, 36-75Vin, +-15Vout, 117mA, SMD16, TIM 3.5 Serie | TRACO Power TIM 3.5-4823 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5700 / $39.4500 | RFQ |
DISTI #
TIM3.5-4823
|
TME | Converter: DC/DC, 3.5W, Uin: 36÷75V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$33.5600 / $37.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy