-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5569
|
Newark | Dc-Dc Converter, 5V, 0.7A, Power Supply Applications:Medical, Input Ratio:3:1, Output Power Max:3.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:700Ma, Output Voltage - Output 2:-, Width:14.4Mm Rohs Compliant: Yes |Traco Power TIM 3.5-0911 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8000 / $29.1100 | Buy Now |
DISTI #
1951-1748-ND
|
DigiKey | DC DC CONVERTER 5V 3.5W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$26.9625 / $35.4000 | Buy Now |
DISTI #
495-TIM3.5-0911
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-12Vin 5V 700mA 3.5W DIP-16 Iso Med RoHS: Compliant | 0 |
|
$30.5700 / $36.7900 | Order Now |
DISTI #
74628719
|
RS | DC-DC Converter, Medical, 3.5W, 4.5-12Vin, 5Vout, 700mA, SMD16, TIM 3.5 Series | TRACO Power TIM 3.5-0911 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0900 / $36.8500 | RFQ |
DISTI #
TIM3.5-0911
|
TME | Converter: DC/DC, 3.5W, Uin: 4.5÷12V, Uout: 5VDC, Iout: 700mA, DIP16 Min Qty: 1 | 0 |
|
$33.6700 / $37.4900 | RFQ |
DISTI #
2848894
|
element14 Asia-Pacific | DC-DC CONVERTER, MEDICAL, 5V, 0.7A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$32.3037 / $38.8723 | Buy Now |
DISTI #
2848894
|
Farnell | DC-DC CONVERTER, MEDICAL, 5V, 0.7A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$26.6558 / $36.7269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy