-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124133-HMC662LP3E | Analog Devices | HMC662LP3E Evaluation PCB | |
LTC2413IGN#PBF | Analog Devices | 24-B No Lat DS ADC w/ Simultan | |
LTC2413CGN#TRPBF | Analog Devices | 24-B No Lat DS ADC w/ Simultan |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5543
|
Newark | Dc-Dc Converter, 15V, 0.134A, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:134Ma, Width:14.4Mm Rohs Compliant: Yes |Traco Power TIM 2-2413 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0200 / $23.0600 | Buy Now |
DISTI #
1951-1735-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
25 In Stock |
|
$21.3750 / $29.5700 | Buy Now |
DISTI #
495-TIM2-2413
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin 15V 134mA 2W DIP-16 Iso Med RoHS: Compliant | 19 |
|
$23.1200 / $28.7400 | Buy Now |
DISTI #
74628693
|
RS | DC-DC Converter, Medical, 2W, 18-36Vin, 15Vout, 134mA, DIP16, TIM 2 Series | TRACO Power TIM 2-2413 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8200 / $29.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$39.1200 / $46.0500 | Buy Now |
|
Quest Components | 32 |
|
$37.3949 / $43.9940 | Buy Now | |
DISTI #
TIM2-2413
|
TME | Converter: DC/DC, 2W, Uin: 18÷36V, Uout: 15VDC, Iout: 134mA, DIP16 Min Qty: 1 | 2 |
|
$49.6400 / $59.4500 | Buy Now |
DISTI #
TIM 2-2413
|
IBS Electronics | DC-DC Converter, Medical, 2W, 18-36Vin, 15Vout, 134mA, DIP16, TIM 2 Series TRACO Power TIM 2-2413 Min Qty: 19 Package Multiple: 1 | 8 |
|
$46.6960 | Buy Now |
DISTI #
C1S752000153265
|
Chip1Stop | DC to DC Converter Modules | 8 |
|
$51.5000 / $53.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy