-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5505
|
Newark | Dc-Dc Converter, 3.3V, 0.5A, Power Supply Applications:Medical, Input Ratio:3:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-, Width:14.4Mmrohs Compliant: Yes |Traco Power TIM 2-0910 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5900 / $22.6100 | Buy Now |
DISTI #
1951-1716-ND
|
DigiKey | DC DC CONVERTER 3.3V 1.7W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
14 In Stock |
|
$20.9750 / $27.5400 | Buy Now |
DISTI #
495-TIM2-0910
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-12Vin 3.3V 500mA 2W DIP-16 Iso Med RoHS: Compliant | 8 |
|
$22.8700 / $27.5400 | Buy Now |
DISTI #
74628655
|
RS | DC-DC Converter, Medical, 2W, 4.5-12Vin, 3,3Vout, 600mA, DIP16, TIM 2 Series | TRACO Power TIM 2-0910 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3000 / $28.6700 | RFQ |
DISTI #
TIM2-0910
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷12V, Uout: 3.3VDC, Iout: 500mA, DIP16 Min Qty: 1 | 0 |
|
$24.2100 / $27.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy