Part Details for TILA54-1L-BL-A by Carling Technologies
Overview of TILA54-1L-BL-A by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TILA54-1L-BL-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K9438
|
Newark | Tila54-1L-Bl-A Rohs Compliant: Yes |Carling Technologies TILA54-1L-BL-A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9500 / $18.9500 | Buy Now |
DISTI #
432-TILA54-1L-BL-A-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0440 | Buy Now |
DISTI #
691-TILA54-1L-BL-A
|
Mouser Electronics | Rocker Switches TILA541LBLA | 0 |
|
$9.7600 / $14.8800 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF SPST Screw Long Lined Rocker 15A 250VAC 559.27VA Bulk RoHS: Compliant |
94 In Stock |
|
$5.3000 / $11.0100 | Buy Now |
DISTI #
51590442
|
Verical | Switch Rocker ON None OFF SPST Screw Long Lined Rocker 15A 250VAC 559.27VA 100000Cycles Bulk Min Qty: 10 Package Multiple: 10 Date Code: 1717 | Americas - 90 |
|
$7.1110 / $14.3130 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF SPST Screw Long Lined Rocker 15A 250VAC 559.27VA Bulk RoHS: Compliant |
94 In Stock |
|
$5.3000 / $11.0100 | Buy Now |