Part Details for TILA50-2L-BL-A by Carling Technologies
Overview of TILA50-2L-BL-A by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TILA50-2L-BL-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TILA50-2L-BL-A-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2290 | Buy Now |
DISTI #
691-RIL-48234333
|
Mouser Electronics | Rocker Switches TILA50-2L-BL-A | 0 |
|
$10.7800 / $13.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9900 / $10.4400 | Buy Now |
DISTI #
000000000005759307
|
Sager | Rocker Switches TILA502LBLA Min Qty: 10 | 0 |
|
$4.7700 / $12.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9900 / $10.4400 | Buy Now |