Part Details for TIL920 by Texas Instruments
Overview of TIL920 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Financial Technology (Fintech)
Aerospace and Defense
Transportation and Logistics
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for TIL920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TIL920-ND
|
DigiKey | AC IN-DARLINGTON OUT OPTOCOUPLER Min Qty: 740 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3168 In Stock |
|
$0.4100 | Buy Now |
|
Rochester Electronics | AC Input-Transistor Output Optocoupler, 5300V Isolation ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3168 |
|
$0.3481 / $0.4095 | Buy Now |
Part Details for TIL920
TIL920 CAD Models
TIL920 Part Data Attributes
|
TIL920
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL920
Texas Instruments
Single-Channel Optocoupler 4-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |