Part Details for TIL311 by ams
Overview of TIL311 by ams
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIL311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 238 |
|
RFQ |
Part Details for TIL311
TIL311 CAD Models
TIL311 Part Data Attributes:
|
TIL311
ams
Buy Now
Datasheet
|
Compare Parts:
TIL311
ams
LED Displays Hexadecimal Display 4-bit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | compliant | |
Color@Wavelength | Red | |
Configuration | N/A | |
Display Height | 7.62 mm | |
Forward Voltage-Max | 5.5 V | |
Number of Characters | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Peak Wavelength | 660 nm |