Part Details for TIL311 by Texas Instruments
Overview of TIL311 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for TIL311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
32951
|
Jameco Electronics | IC TIL311 Solid State Hexadecimal Display .300"H Left & Right Decimals Min Qty: 1 Container: Each | 17 |
|
$26.9500 / $29.9500 | Buy Now |
|
Quest Components | Smart Seven-segment Numeric Led Display, 1-character, Red, Dip | 7 |
|
$20.3460 | Buy Now |
|
Quest Components | Smart Seven-segment Numeric Led Display, 1-character, Red, Dip | 8 |
|
$56.2680 / $62.5200 | Buy Now |
|
Quest Components | Smart Seven-segment Numeric Led Display, 1-character, Red, Dip | 5 |
|
$40.0000 | Buy Now |
|
New Advantage Corporation | HEXADECIMAL DISPLAY WITH LOGIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 203 |
|
$24.9500 | Buy Now |
Part Details for TIL311
TIL311 CAD Models
TIL311 Part Data Attributes
|
TIL311
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL311
Texas Instruments
4X7 DOT MATRIX DISPLAY, RED, 7.62mm
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH LATCH/DECODER/DRIVER | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 7.62 mm | |
Forward Voltage-Max | 5.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 660 nm |
Alternate Parts for TIL311
This table gives cross-reference parts and alternative options found for TIL311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX4N51 | Smart/Normal 4 X 7 Dot Matrix LED Display, 1-Character, Red, 7mm, DIP-8 | Micropac Industries Inc | TIL311 vs JANTX4N51 |
TIL311A | LED Display, 4X7 DOT MATRIX DISPLAY, RED, 7.62 mm | Texas Instruments | TIL311 vs TIL311A |
JAN4N51 | Smart/Normal 4 X 7 Dot Matrix LED Display, 1-Character, Red, 7mm, DIP-8 | Micropac Industries Inc | TIL311 vs JAN4N51 |