Part Details for TIL304 by Texas Instruments
Overview of TIL304 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TIL304-ND
|
DigiKey | 7 SEG NUMERIC LED DISPLAY Min Qty: 48 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
427 In Stock |
|
$6.3600 | Buy Now |
|
Rochester Electronics | TIL304 - Smart/Normal 7 Seg Numeric LED Display, Red, 6.9mm ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 427 |
|
$5.4600 / $6.4300 | Buy Now |
|
ComSIT USA | NUMERIC DISPLAY Smart/Normal 7 Seg Numeric LED Display, Red, 6.9mm RoHS: Not Compliant |
|
|
RFQ |
Part Details for TIL304
TIL304 CAD Models
TIL304 Part Data Attributes
|
TIL304
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL304
Texas Instruments
TIL304 Numeric Displays
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 6.9 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.8 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm |