Part Details for TIL198BXSM by Isocom Components
Results Overview of TIL198BXSM by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL198BXSM Information
TIL198BXSM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL198BXSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL198BXSM-ND
|
DigiKey | OPTOISOLTR 5.3KV 2CH DARL 8-SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
50 In Stock |
|
$0.4251 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3450 Package Multiple: 50 Container: Tube |
0 Tube |
|
$0.3770 / $0.3870 | Buy Now |
|
NAC | 8 Pin Darlington Output, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3712 / $0.5510 | Buy Now |
Part Details for TIL198BXSM
TIL198BXSM CAD Models
TIL198BXSM Part Data Attributes
|
TIL198BXSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL198BXSM
Isocom Components
Darlington Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 1500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |