Part Details for TIL196X by Isocom Components
Results Overview of TIL196X by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL196X Information
TIL196X by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL196X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL196X-ND
|
DigiKey | OPTOISO 5.3KV 4CH TRANS 16-DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
25 In Stock |
|
$0.6250 / $1.4700 | Buy Now |
DISTI #
87061288
|
Verical | TIL196X Min Qty: 1000 Package Multiple: 1000 Date Code: 2402 | Americas - 40000 |
|
$0.6900 | Buy Now |
|
NAC | 16 Pin AC Input, Quad Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.6400 / $0.9500 | Buy Now |
Part Details for TIL196X
TIL196X CAD Models
TIL196X Part Data Attributes
|
TIL196X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL196X
Isocom Components
AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, PLASTIC, DIP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL196X
This table gives cross-reference parts and alternative options found for TIL196X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL196X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H11AA3.300 | QT Optoelectronics | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, | TIL196X vs H11AA3.300 |
PS2566L-1-A | Renesas Electronics Corporation | Check for Price | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation | TIL196X vs PS2566L-1-A |
TIL193-SM | Isocom Components | Check for Price | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-16 | TIL196X vs TIL193-SM |
IL251 | Siemens | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | TIL196X vs IL251 |
LTV827S-TA | Lite-On Semiconductor Corporation | Check for Price | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | TIL196X vs LTV827S-TA |
H11AA3 | Isocom Components | $0.2353 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | TIL196X vs H11AA3 |
H11AA4.300 | QT Optoelectronics | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, | TIL196X vs H11AA4.300 |
TLP624-2 | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | TIL196X vs TLP624-2 |
TCET1600 | Vishay Semiconductors | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | TIL196X vs TCET1600 |
TIL196AXSM | Isocom Components | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-16 | TIL196X vs TIL196AXSM |