Part Details for TIL196AXSMT&R by Isocom Components
Overview of TIL196AXSMT&R by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIL196AXSMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM8277
|
Newark | Optocplr, Trans, 4Ch, 5.3Kv, Sm Pdip-16 Rohs Compliant: Yes |Isocom Components 2004 Ltd TIL196AXSMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0300 / $2.2500 | Buy Now |
DISTI #
11AM8278
|
Newark | Optocplr, Trans, 4Ch, 5.3Kv, Sm Pdip-16 Rohs Compliant: Yes |Isocom Components 2004 Ltd TIL196AXSMT&R RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8090 / $0.9050 | Buy Now |
DISTI #
58-TIL196AXSMT&RTR-ND
|
DigiKey | 16PIN AC INPUT, QUAD OPTOCOUPLER Min Qty: 1500 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7500 / $0.8022 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2250 Package Multiple: 750 Container: Reel |
0 Reel |
|
$0.7800 | Buy Now |
DISTI #
77682140
|
Verical | 16 Pin Ac Input High Density Mounting Quad Optocoupler Min Qty: 1500 Package Multiple: 1500 Date Code: 2302 | Americas - 39000 |
|
$0.8280 | Buy Now |
|
NAC | 16 Pin AC Input, Quad Optocoupler RoHS: Compliant Min Qty: 1500 Package Multiple: 750 | 0 |
|
$0.7680 / $1.1400 | Buy Now |
Part Details for TIL196AXSMT&R
TIL196AXSMT&R CAD Models
TIL196AXSMT&R Part Data Attributes
|
TIL196AXSMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL196AXSMT&R
Isocom Components
AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL196AXSMT&R
This table gives cross-reference parts and alternative options found for TIL196AXSMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL196AXSMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H11AA3.300 | QT Optoelectronics | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, | TIL196AXSMT&R vs H11AA3.300 |
PS2566L-1-A | Renesas Electronics Corporation | Check for Price | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation | TIL196AXSMT&R vs PS2566L-1-A |
SFH628A-4-X001T | Infineon Technologies AG | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | TIL196AXSMT&R vs SFH628A-4-X001T |
SFH628A-4-X001 | Infineon Technologies AG | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | TIL196AXSMT&R vs SFH628A-4-X001 |
SFH620A-3 | Infineon Technologies AG | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | TIL196AXSMT&R vs SFH620A-3 |
TIL194BXSMT&R | Isocom Components | $0.4149 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 | TIL196AXSMT&R vs TIL194BXSMT&R |
SFH628-3 | Siemens | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | TIL196AXSMT&R vs SFH628-3 |
TIL196 | Isocom LTD | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16 | TIL196AXSMT&R vs TIL196 |
PS2715-1-A | Renesas Electronics Corporation | Check for Price | High CTR, AC Input 4-PIN SOP Photocoupler, , / | TIL196AXSMT&R vs PS2715-1-A |
H11AA1 | Motorola Mobility LLC | Check for Price | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | TIL196AXSMT&R vs H11AA1 |