Part Details for TIL196AX-SM by Isocom Components
Overview of TIL196AX-SM by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIL196AX-SM
TIL196AX-SM CAD Models
TIL196AX-SM Part Data Attributes
|
TIL196AX-SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL196AX-SM
Isocom Components
Optocoupler - Transistor Output, 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL196AX-SM
This table gives cross-reference parts and alternative options found for TIL196AX-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL196AX-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA3.300 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | TIL196AX-SM vs H11AA3.300 |
PS2566L-1-A | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation | Renesas Electronics Corporation | TIL196AX-SM vs PS2566L-1-A |
PS2505L-1 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULLWING, PLASTIC, DIP-4 | NEC Electronics Group | TIL196AX-SM vs PS2505L-1 |
FODM2705R2 | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | TIL196AX-SM vs FODM2705R2 |
WPPC-A11066AA-TLD | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 6 PIN | World Products Inc | TIL196AX-SM vs WPPC-A11066AA-TLD |
TIL193-SM | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-16 | Isocom Components | TIL196AX-SM vs TIL193-SM |
PS2505L-2 | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, GULLWING, PLASTIC, DIP-8 | NEC Electronics Group | TIL196AX-SM vs PS2505L-2 |
TIL192B | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Isocom LTD | TIL196AX-SM vs TIL192B |
PS2566-1-A | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 | NEC Electronics Group | TIL196AX-SM vs PS2566-1-A |
PC81411NSZ | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | Sharp Corp | TIL196AX-SM vs PC81411NSZ |