Part Details for TIL195BSMT&R by Isocom Components
Results Overview of TIL195BSMT&R by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL195BSMT&R Information
TIL195BSMT&R by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL195BSMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM8267
|
Newark | Optocplr, Trans, 2Ch, 5.3Kv, Sm Pdip-8 Rohs Compliant: Yes |Isocom Components 2004 Ltd TIL195BSMT&am... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6060 | Buy Now |
DISTI #
11AM8268
|
Newark | Optocplr, Trans, 2Ch, 5.3Kv, Sm Pdip-8 Rohs Compliant: Yes |Isocom Components 2004 Ltd TIL195BSMT&am... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4630 | Buy Now |
DISTI #
58-TIL195BSMT&RTR-ND
|
DigiKey | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD Min Qty: 2000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4458 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 1000 Container: Reel |
0 Reel |
|
$0.4030 / $0.4100 | Buy Now |
DISTI #
87061261
|
Verical | Phototransistor Optically Coupled Isolator RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 40000 |
|
$0.4278 | Buy Now |
|
NAC | 8 Pin AC Input, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.3968 / $0.5890 | Buy Now |
Part Details for TIL195BSMT&R
TIL195BSMT&R CAD Models
TIL195BSMT&R Part Data Attributes
|
TIL195BSMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL195BSMT&R
Isocom Components
AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL195BSMT&R
This table gives cross-reference parts and alternative options found for TIL195BSMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL195BSMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H11AA3.300 | QT Optoelectronics | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, | TIL195BSMT&R vs H11AA3.300 |
PS2566L-1-A | Renesas Electronics Corporation | Check for Price | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation | TIL195BSMT&R vs PS2566L-1-A |
PS2701-2 | NEC Electronics Group | Check for Price | Transistor Output Optocoupler, 2-Element, 3750V Isolation, SOP-8 | TIL195BSMT&R vs PS2701-2 |
TIL193BSM | Isocom Components | $0.4252 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-16 | TIL195BSMT&R vs TIL193BSM |
TIL194BXSM | Isocom Components | $0.1820 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 | TIL195BSMT&R vs TIL194BXSM |
SFH628A-4T | Infineon Technologies AG | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | TIL195BSMT&R vs SFH628A-4T |
TIL195B | Texas Instruments | Check for Price | 8-Pin 2-Channel AC Input Optocoupler 8-PDIP | TIL195BSMT&R vs TIL195B |
TIL194 | Isocom Components | $0.1640 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | TIL195BSMT&R vs TIL194 |
TIL194ASM | Isocom Components | $0.1820 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 | TIL195BSMT&R vs TIL194ASM |
WPPC-A11064BH | World Products Inc | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | TIL195BSMT&R vs WPPC-A11064BH |