Part Details for TIL195B by Texas Instruments
Results Overview of TIL195B by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL195B Information
TIL195B by Texas Instruments is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL195B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TIL195B-ND
|
DigiKey | AC IN-DARLINGTON OUT OPTOCOUPLER Min Qty: 410 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22351 In Stock |
|
$0.7300 | Buy Now |
DISTI #
86150979
|
Verical | TIL195B Min Qty: 454 Package Multiple: 1 Date Code: 9801 | Americas - 21979 |
|
$0.7483 / $0.8274 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Rochester Electronics | AC Input-Transistor Output Optocoupler, 2-Element, 2500V Isolation RoHS: Compliant Status: Obsolete Min Qty: 1 | 22351 |
|
$0.5986 / $0.7042 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 240 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for TIL195B
TIL195B CAD Models
TIL195B Part Data Attributes
|
TIL195B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL195B
Texas Instruments
8-Pin 2-Channel AC Input Optocoupler 8-PDIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 2 | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TIL195B
This table gives cross-reference parts and alternative options found for TIL195B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL195B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLP626-2 | Isocom Components | Check for Price | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | TIL195B vs TLP626-2 |
PC823 | Sharp Corp | Check for Price | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | TIL195B vs PC823 |
TLP626-2 | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | TIL195B vs TLP626-2 |