Part Details for TIL195B by Isocom Components
Overview of TIL195B by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL195B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL195B-ND
|
DigiKey | 8PIN AC INPUT, DUAL CHANNEL OPTO Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3959 | Buy Now |
|
Future Electronics | High Density AC Input Optocoupler 8 Pin DIP RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3640 | Buy Now |
|
NAC | 8 Pin AC Input, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3584 / $0.5320 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER 8PIN ACINPUTHIGHDENSITY MOUNTING DUAL | 0 |
|
$0.5866 / $0.6746 | RFQ |
Part Details for TIL195B
TIL195B CAD Models
TIL195B Part Data Attributes:
|
TIL195B
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL195B
Isocom Components
AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL195B
This table gives cross-reference parts and alternative options found for TIL195B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL195B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP626-2 | Optocoupler - Transistor Output, 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | Toshiba America Electronic Components | TIL195B vs TLP626-2 |
TIL195B | 8-Pin 2-Channel AC Input Optocoupler 8-PDIP | Texas Instruments | TIL195B vs TIL195B |