Datasheets
TIL194G by: Isocom Components

AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4

Part Details for TIL194G by Isocom Components

Overview of TIL194G by Isocom Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TIL194G

Part # Distributor Description Stock Price Buy
DISTI # 58-TIL194G-ND
DigiKey 4PIN AC INPUT, SINGLE OPTOCOUPLE Min Qty: 3000 Lead time: 3 Weeks Container: Tube Temporarily Out of Stock
  • 3,000 $0.2035
$0.2035 Buy Now
Future Electronics   RoHS: Compliant pbFree: No Min Qty: 7700 Package Multiple: 100 Container: Tube 0
Tube
  • 7,700 $0.2600
$0.2600 Buy Now
NAC 4 Pin AC Input, Single Optocoupler RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Container: Tube 0
  • 1 $0.2470
  • 1,500 $0.1794
  • 3,000 $0.1690
  • 6,000 $0.1664
$0.1664 / $0.2470 Buy Now
Ozdisan Elektronik OPTOCOUPLER AC INPUTHIGHDENSITY MOUNTING SINGLE 0
  • 1 $0.3373
  • 100 $0.2933
$0.2933 / $0.3373 RFQ

Part Details for TIL194G

TIL194G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TIL194G Part Data Attributes:

TIL194G Isocom Components
Buy Now Datasheet
Compare Parts:
TIL194G Isocom Components AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ISOCOM COMPONENTS LTD
Package Description PLASTIC, DIP-4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V
Configuration SINGLE
Current Transfer Ratio-Nom 20%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Isolation Voltage-Max 5300 V
JESD-609 Code e3
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN

Alternate Parts for TIL194G

This table gives cross-reference parts and alternative options found for TIL194G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL194G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TIL194XG AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 Isocom Components TIL194G vs TIL194XG
TIL194-G Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 Isocom Components TIL194G vs TIL194-G
TIL194X-G Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 Isocom Components TIL194G vs TIL194X-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIL194G by Isocom Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIL194G by Isocom Components

  • Please alert me when TIL194G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TIL194G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIL194G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TIL194G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIL194G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIL194G by Isocom Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: